LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC LM2901VXP product image
Images for reference only

RUNIC LM2901VXPRoHS

Manufacturer
RUNICAsian Brands
MPN
LM2901VXP
LCSC Part #
C54300523
Packaging
SOP-14
Customer #
Key Attributes
500uV 10pA 4 SOP-14 Linear Comparators RoHS
Datasheetpdf iconRUNIC LM2901VXP
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1862$ 0.93
50+$ 0.1475$ 7.38
150+$ 0.131$ 19.65
500+$ 0.1103$ 55.15
2,500+$ 0.101$ 252.50
4,000+$ 0.0955$ 382.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerRUNIC
PackagingSOP-14
Dual Supply-16V~-1.65V;1.65V~16V
Output TypeOpen Drain
Vos - Input Offset Voltage500uV
Ib - Input Bias Current10pA
Quiescent Current760uA
Propagation Delay Time500ns
Number of Channels4
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Single Supply3.3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM2901V is a quad comparator with open-collector outputs that can be wire-ANDed together. It operates from 3.3V to 32V with a per-channel supply current as low as 760μA.

The LM2901V consists of four voltage comparators capable of operating over a wide single-supply range, with quiescent current independent of supply voltage. It is the most cost-effective solution for portable consumer product circuit designs requiring low offset voltage, high supply voltage, low supply current, and space savings.

The LM2901V in SOP14 and TSSOP14 packages operates over a temperature range of -40°C to +125°C.

Features

AI Translation
  • Operating voltage range: 3.3V ~ 32V
  • Operating current: 760μA (at VCC = 5V)
  • Common-mode input voltage range includes ground potential
  • Low output saturation voltage
  • Open-drain output for maximum flexibility
  • Maximum operating temperature: +125°C
  • Package types: SOP14, TSSOP14

Applications

AI Translation
  • Hysteresis comparator
  • Factory automation and control
  • Industrial equipment
  • Test and measurement equipment
  • Power tools
  • Robotics
  • Wireless infrastructure