LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC5971RGER product image
  • TLC5971RGER thumbnail 1
  • TLC5971RGER thumbnail 2
  • TLC5971RGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC5971RGER

Manufacturer
MPN
TLC5971RGER
LCSC Part #
C543004
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
12-Channel, 16-Bit, Enhanced Spectrum, PWM, RGB, LED Driver With Linear Regulator
Datasheetpdf iconTI TLC5971RGER
RoHS Compliance2 documents available
In-Stock: 3,212
3,212 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2722$ 2.27
10+$ 1.9604$ 19.60
30+$ 1.7646$ 52.94
100+$ 1.5638$ 156.38
500+$ 1.4724$ 736.20
1,000+$ 1.4332$ 1433.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingVQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Output Current60mA
Frequency - Switching7kHz~20MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels12
Type-
FeaturesOver-Temperature Protection (OTP)
Switch tube (built-in/external)Built-in
Output Voltage0V~3.3V
Topology-
Constant Current Accuracy1%
Voltage - Input(DC)3V~5.5V

Introduction

AI Translation

The TLC5971 device is a 12-channel, constantcurrent sink driver. Each output channel has individually adjustable currents with 65536 PWM grayscale (GS) steps. Also, each color group can be controlled by 128 constant-current sink steps with the global brightness control (BC) function. GS control and BC are accessible through a two-wire signal interface. The maximum current value for each channel is set by a single external resistor. All constant-current outputs are turned off when the IC is in an overtemperature condition.

Features

AI Translation
  • 12 Constant-Current Sink Output Channels
  • Current Capability: 60 mA Per Channel
  • Grayscale (GS) Control With Enhanced Spectrum PWM: 16-Bit (65536 Steps)
  • Global Brightness Control (BC): 7-Bit (128 Steps) for Each Color Group
  • Power-Supply Voltage Range:
    • Internal Linear Regulator: 6 V to 17 V
    • Direct Power Supply: 3 V to 5.5 V
  • LED Supply Voltage: Up to 17 V
  • Constant-Current Accuracy:
    • Channel-to-Channel = ±1% (Typical)
    • Device-to-Device = ±1% (Typical)
  • Data Transfer Rate: 20 MHz
  • Linear Voltage Regulator: 3.3 V
  • Auto Display Repeat Function
  • Display Timing Reset Function
  • Internal and External Selectable GS Clock
  • Thermal Shutdown (TSD) With Auto Restart
  • Unlimited Device Cascading
  • Operating Temperature Range: -40°C to +85°C

Applications

AI Translation
  • RGB LED Cluster Lamp Displays