LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol L177TSEH09SOL2RM8 product image
Images for reference only

Amphenol L177TSEH09SOL2RM8

Manufacturer
MPN
L177TSEH09SOL2RM8
LCSC Part #
C5429130
Packaging
Through Hole
Customer #
Key Attributes
Female Standard D-Sub 9P 2 5A Through Hole -55℃~+125℃ Through Hole D-Sub Connector Assemblies RoHS
DatasheetAmphenol L177TSEH09SOL2RM8
Custom CablesMOQ 1pc
Alternative Parts10
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2696$ 2.27
10+$ 2.2144$ 22.14
30+$ 2.177$ 65.31
100+$ 2.1396$ 213.96
Standard Packaging567/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
PackagingThrough Hole
GenderFemale
Connector TypeStandard D-Sub
Number of Pins9P
Number of Rows2
Current Rating-Signal5A
Voltage Rating600V
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
L77TSEH09SOL2RM8AmphenolThrough Hole3$ 2.393
D09S24B6GV00LFAmphenolThrough Hole20$ 1.8092
DP-M-9P-YCLS-GK-180CAXThrough Hole20$1.3726 $1.4448
D09S24A6GV00LFAmphenolThrough Hole9$ 4.9949
D09S24B4GV00LFAmphenolThrough Hole3$ 3.7815
D-SUB-DMP9PF-F000JXTCONNThrough Hole238$0.4452 $0.6359
ADP-0B1S-9PJXTCONNThrough Hole88$0.4104 $0.513
X0209FC2W1XKB ConnectionThrough Hole40$ 1.6454
X0209FC2W5XKB ConnectionThrough Hole10$ 2.2321
LD09S24A4GV00LFAmphenolThrough Hole0$ 1.4218

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.