MICROCHIP PIC16F627A-I/P
| Manufacturer | |
| MPN | PIC16F627A-I/P |
| LCSC Part # | C54281 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | Flash-Based, 8-Bit CMOS Microcontrollers with nanoWatt Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating speeds from DC – 20 MHz
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- 35 single-word instructions: All instructions single cycle except branches
- Internal and external oscillator options: Precision internal 4 MHz oscillator factory calibrated to ±1%; Low-power internal 48 kHz oscillator; External Oscillator support for crystals and resonators
- Power-saving Sleep mode
- Programmable weak pull-ups on PORTB
- Multiplexed Master Clear/Input-pin
- Watchdog Timer with independent oscillator for reliable operation
- Low-voltage programming
- In-Circuit Serial Programming (via two pins)
- Programmable code protection
- Brown-out Reset
- Power-on Reset
- Power-up Timer and Oscillator Start-up Timer
- Wide operating voltage range (2.0 - 5.5V)
- Industrial and extended temperature range
- High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; 40 year data retention
- Standby Current: 100 nA @ 2.0V, typical
- Operating Current: 12 μA @ 32 kHz, 2.0V, typical; 120 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- Timer1 Oscillator Current: 1.2 μA @ 32 kHz, 2.0V, typical
- Dual-speed Internal Oscillator: Run-time selectable between 4 MHz and 48 kHz; 4 μs wake-up from Sleep, 3.0V, typical
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4693 | $ 4.47 |
| 10+ | $ 3.9891 | $ 39.89 |
| 30+ | $ 3.7043 | $ 111.13 |
| 100+ | $ 3.4162 | $ 341.62 |
| 500+ | $ 3.2828 | $ 1641.40 |
| 1,000+ | $ 3.2226 | $ 3222.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating speeds from DC – 20 MHz
- Interrupt capability
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- 35 single-word instructions: All instructions single cycle except branches
- Internal and external oscillator options: Precision internal 4 MHz oscillator factory calibrated to ±1%; Low-power internal 48 kHz oscillator; External Oscillator support for crystals and resonators
- Power-saving Sleep mode
- Programmable weak pull-ups on PORTB
- Multiplexed Master Clear/Input-pin
- Watchdog Timer with independent oscillator for reliable operation
- Low-voltage programming
- In-Circuit Serial Programming (via two pins)
- Programmable code protection
- Brown-out Reset
- Power-on Reset
- Power-up Timer and Oscillator Start-up Timer
- Wide operating voltage range (2.0 - 5.5V)
- Industrial and extended temperature range
- High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; 40 year data retention
- Standby Current: 100 nA @ 2.0V, typical
- Operating Current: 12 μA @ 32 kHz, 2.0V, typical; 120 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- Timer1 Oscillator Current: 1.2 μA @ 32 kHz, 2.0V, typical
- Dual-speed Internal Oscillator: Run-time selectable between 4 MHz and 48 kHz; 4 μs wake-up from Sleep, 3.0V, typical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


