Megain MG6229T5-12
| Manufacturer | MegainAsian Brands |
| MPN | MG6229T5-12 |
| LCSC Part # | C54279897 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | Megain MG6229T5-12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown |
Introduction
The MG6229 regulator features low dropout voltage, high PSRR, and ultra-low standby current. With an extremely low quiescent current of 0.5uA at no load, it is well-suited for MCU systems, particularly always-on applications such as portable and other battery-powered systems. The MG6229 retains all common LDO characteristics, including a low-dropout PMOS pass device, short-circuit protection, and thermal shutdown. The MG6229 offers a maximum operating voltage of 6V and an output voltage tolerance of ±2%, with selectable output voltages down to 1.2V.
Features
- VIN up to 6V
- Output voltage range: 1.2V ~ 5V
- Output voltage tolerance: ±2%
- Maximum output current: 300mA
- Ultra-low quiescent current (IQ = 0.5uA)
- Dropout voltage: 350mV at IOUT = 300mA
- Internal thermal overload protection
- Internal short-circuit current limiting
- Compatible with low-ESR ceramic capacitors
- EN active-high enable; output capacitor self-discharge upon low-level shutdown
Applications
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0279 | $ 0.56 |
| 200+ | $ 0.0218 | $ 4.36 |
| 600+ | $ 0.0184 | $ 11.04 |
| 3,000+ | $ 0.0164 | $ 49.20 |
| 9,000+ | $ 0.0147 | $ 132.30 |
| 21,000+ | $ 0.0137 | $ 287.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown |
Introduction
The MG6229 regulator features low dropout voltage, high PSRR, and ultra-low standby current. With an extremely low quiescent current of 0.5uA at no load, it is well-suited for MCU systems, particularly always-on applications such as portable and other battery-powered systems. The MG6229 retains all common LDO characteristics, including a low-dropout PMOS pass device, short-circuit protection, and thermal shutdown. The MG6229 offers a maximum operating voltage of 6V and an output voltage tolerance of ±2%, with selectable output voltages down to 1.2V.
Features
- VIN up to 6V
- Output voltage range: 1.2V ~ 5V
- Output voltage tolerance: ±2%
- Maximum output current: 300mA
- Ultra-low quiescent current (IQ = 0.5uA)
- Dropout voltage: 350mV at IOUT = 300mA
- Internal thermal overload protection
- Internal short-circuit current limiting
- Compatible with low-ESR ceramic capacitors
- EN active-high enable; output capacitor self-discharge upon low-level shutdown
Applications
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptops
C54279897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

