LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic INA199A1DC(LX) product image
Images for reference only

lingxingic INA199A1DC(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
INA199A1DC(LX)
LCSC Part #
C54279238
Packaging
SOT-363
Customer #
Key Attributes
110uA 50V/V 1 -200mV~3V 60uV 0.45V/us 50kHz 110dB 35uA SOT-363 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconlingxingic INA199A1DC(LX)
In-Stock: 2,715
2,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1595$ 0.80
50+$ 0.126$ 6.30
150+$ 0.1116$ 16.74
500+$ 0.0937$ 46.85
3,000+$ 0.0858$ 257.40
6,000+$ 0.081$ 486.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingSOT-363
Quiescent Current110uA
Gain50V/V
Number of Channels1
Vcm - Common Mode Voltage-200mV~3V
Vos - Input Offset Voltage60uV
Slew Rate0.45V/us
Bandwidth50kHz
Input Offset Current(Ios)0.4uA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current35uA
Single Supply2.7V~30V
Input Offset Voltage Drift(Vos TC)0.1uV/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA199 is a zero-drift, bidirectional current-sensing amplifier operating from a 2.7V to 30V single supply, capable of sensing the voltage drop across a shunt resistor at common-mode voltages from -0.2V to 30V. It is primarily used in high-side and low-side current sensing, battery charging, and power management systems. The series offers three fixed gain options: 50V/V, 100V/V, and 200V/V. The zero-drift architecture ensures low offset voltage. Under typical conditions, the INA199 draws 110µA of supply current.

Features

AI Translation
  • Input offset voltage: ±200μV max
  • Input common-mode voltage range: -0.2V~30V
  • Supply voltage: 2.7V~30V
  • Accuracy and zero-drift characteristics: ±1% gain error (max, full temperature), 0.5μV/℃ offset drift max, 10ppm/℃ gain drift max
  • Output voltage gain: 50V/V (INA199A1), 100V/V (INA199A2), 200V/V (INA199A3)
  • Supply current: 110μA (typical)
  • Rail-to-rail output
  • Temperature range: -40℃~125℃
  • Package: SOT363
  • ESD rating: 4KV - HBM

Applications

AI Translation
  • Configuring the INA199 VREF pin voltage enables unidirectional (positive or negative) and bidirectional (positive and negative) current sensing.
  • When the REF pin is driven by the negative supply GND voltage, positive current can be sensed within an output voltage range of (50mV ~ V+ - 50mV), with the output voltage increasing linearly as the measured current increases.
  • When the REF pin is driven by the positive supply V+ voltage, negative current can be sensed within an output voltage range of (50mV ~ V+ - 50mV), with the output voltage decreasing linearly as the measured current increases.
  • When the REF pin is driven by (VIN+ - GND)/2, both positive and negative currents can be sensed within an output voltage range of (50mV ~ V+ - 50mV)/2. For positive current sensing, the output voltage increases linearly as the measured current increases; for negative current sensing, the output voltage decreases linearly as the measured current increases.
  • In bidirectional current sensing applications, if the REF pin is driven by an external reference source through a resistor divider, a voltage buffer must be inserted after the divider before driving the REF pin.
  • In the basic INA199 connections described above, the IN+ and IN- pins should be connected as directly as possible to the sense resistor to minimize any series resistance with the sense resistor. A power supply bypass capacitor is required for stability; a value of 100nF is recommended, placed close to the device's V+ pin.