PANASONIC ERTJ0ET332H
| Manufacturer | |
| MPN | ERTJ0ET332H |
| LCSC Part # | C542746 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3.3kΩ 66mW 4500K ±2% 0402 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 3.3kΩ | |
| Power(Watts) | 66mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4450K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4500K | |
| B Constant Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 3.3kΩ | |
| Power(Watts) | 66mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4450K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4500K | |
| B Constant Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1068 | $ 0.11 |
| 200+ | $ 0.0413 | $ 8.26 |
| 500+ | $ 0.0399 | $ 19.95 |
| 1,000+ | $ 0.0392 | $ 39.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 3.3kΩ | |
| Power(Watts) | 66mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4450K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4500K | |
| B Constant Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 3.3kΩ | |
| Power(Watts) | 66mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4450K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4500K | |
| B Constant Tolerance | ±2% |
Report an ErrorShow similar products (0) >
C542746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

