LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC 6TPE150MAPB product image
  • 6TPE150MAPB thumbnail 1
  • 6TPE150MAPB thumbnail 2
  • 6TPE150MAPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC 6TPE150MAPBRoHS

Manufacturer
MPN
6TPE150MAPB
LCSC Part #
C542620
Packaging
1411
Customer #
Key Attributes
CAP TANT 150uF ±20% 6.3V 1411
Datasheetpdf iconPANASONIC 6TPE150MAPB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2279$ 0.23
10+$ 0.2233$ 2.23
30+$ 0.2203$ 6.61
100+$ 0.2158$ 21.58
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerPANASONIC
Packaging1411
Capacitance150uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Equivalent Series Resistance(ESR)25mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece