LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEHZK1V330R product image
  • EEHZK1V330R thumbnail 1
  • EEHZK1V330R thumbnail 2
  • EEHZK1V330R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEHZK1V330RRoHS

Manufacturer
MPN
EEHZK1V330R
LCSC Part #
C542472
Packaging
SMD,D5xL6.1mm
Customer #
Key Attributes
CAP ALUM HYBRID 33uF ±20% 35V SMD
Datasheetpdf iconPANASONIC EEHZK1V330R
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6557$ 0.66
10+$ 0.5212$ 5.21
30+$ 0.4547$ 13.64
100+$ 0.3882$ 38.82
500+$ 0.3495$ 174.75
1,000+$ 0.3279$ 327.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerPANASONIC
PackagingSMD,D5xL6.1mm
Lifetime4000hrs@125℃
Capacitance33uF
Height - Seated (Max)6.1mm
Voltage Rating35V
Operating Temperature-55℃~+125℃
Diameter5mm
Ripple Current112.5mA@100Hz
Equivalent Series Resistance(ESR)100mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece