LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ETPF470M5H product image
  • ETPF470M5H thumbnail 1
  • ETPF470M5H thumbnail 2
  • ETPF470M5H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ETPF470M5HRoHS

Manufacturer
MPN
ETPF470M5H
LCSC Part #
C542271
Packaging
2917
Customer #
Key Attributes
CAP TANT 470uF ±20% 2.5V 2917
Datasheetpdf iconPANASONIC ETPF470M5H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3365$ 1.34
10+$ 1.1105$ 11.11
30+$ 0.9855$ 29.57
100+$ 0.8461$ 84.61
500+$ 0.7836$ 391.80
1,000+$ 0.7548$ 754.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerPANASONIC
Packaging2917
Capacitance470uF
Voltage Rating2.5V
Equivalent Series Resistance(ESR)5mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece