ZG BT138-800CW-AB
| Manufacturer | ZGAsian Brands |
| MPN | BT138-800CW-AB |
| LCSC Part # | C54221028 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-220AB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BT138-800CW-AB TRIAC is designed for general-purpose AC switching. It can be used as a switching device in heating regulation and inductive motor starting circuits, as well as for phase control operations in light dimmers and motor speed controllers. The BT138-800CW-AB snubberless TRIAC is especially recommended for inductive loads. It can be driven directly from an MCU I/O port and connects to an external heatsink via the T2 terminal. The TO-220AB package is RoHS compliant.
Features
- Three-quadrant bidirectional thyristor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2475 | $ 1.24 |
| 50+ | $ 0.1961 | $ 9.81 |
| 150+ | $ 0.1741 | $ 26.12 |
| 500+ | $ 0.1465 | $ 73.25 |
| 2,000+ | $ 0.1343 | $ 268.60 |
| 5,000+ | $ 0.1269 | $ 634.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-220AB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BT138-800CW-AB TRIAC is designed for general-purpose AC switching. It can be used as a switching device in heating regulation and inductive motor starting circuits, as well as for phase control operations in light dimmers and motor speed controllers. The BT138-800CW-AB snubberless TRIAC is especially recommended for inductive loads. It can be driven directly from an MCU I/O port and connects to an external heatsink via the T2 terminal. The TO-220AB package is RoHS compliant.
Features
- Three-quadrant bidirectional thyristor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



