LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BT137-800E-AB product image
  • BT137-800E-AB thumbnail 1
  • BT137-800E-AB thumbnail 2
  • BT137-800E-AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZG BT137-800E-ABRoHS

Manufacturer
ZGAsian Brands
MPN
BT137-800E-AB
LCSC Part #
C54221027
Packaging
TO-220AB
Customer #
Key Attributes
60mA 800V 1 TRIAC TO-220AB TRIACs RoHS
Datasheetpdf iconZG BT137-800E-AB
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0593$ 0.30
50+$ 0.058$ 2.90
150+$ 0.0571$ 8.57
500+$ 0.0562$ 28.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-220AB
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA;25mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

BT137 - 800E - AB TRIAC is suitable for general-purpose AC switching. It can function as a switch in applications such as heating regulation and induction motor start-up circuits, and can also be used for phase control operation in light dimmers and motor speed controllers. Heat dissipation from T2 terminal to external heatsink. TO-220AB package, RoHS compliant.

Features

AI Translation
  • Four-quadrant bidirectional thyristor (TRIAC)