ZG BTB06-600CW-D
| Manufacturer | ZGAsian Brands |
| MPN | BTB06-600CW-D |
| LCSC Part # | C54221023 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 35mA 600V 1 TRIAC TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 60A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTB06-600CW-D TRIAC is suitable for general-purpose AC switching. It can be used as a switching device in applications such as heating regulation and induction motor start-up circuits, as well as for phase control operation in light dimmers and motor speed controllers. The BTB06-600CW-D snubberless TRIAC is specially recommended for inductive loads. It can be driven directly by MCU I/O ports. The TO-252 package is RoHS compliant.
Features
- Three-quadrant TRIAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0592 | $ 0.30 |
| 50+ | $ 0.0579 | $ 2.90 |
| 150+ | $ 0.0571 | $ 8.57 |
| 500+ | $ 0.0562 | $ 28.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 60A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTB06-600CW-D TRIAC is suitable for general-purpose AC switching. It can be used as a switching device in applications such as heating regulation and induction motor start-up circuits, as well as for phase control operation in light dimmers and motor speed controllers. The BTB06-600CW-D snubberless TRIAC is specially recommended for inductive loads. It can be driven directly by MCU I/O ports. The TO-252 package is RoHS compliant.
Features
- Three-quadrant TRIAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



