LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BTB08-600BW-D product image
Images for reference only

ZG BTB08-600BW-DRoHS

Manufacturer
ZGAsian Brands
MPN
BTB08-600BW-D
LCSC Part #
C54221022
Packaging
TO-252
Customer #
Key Attributes
60mA 50mA 600V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconZG BTB08-600BW-D
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0741$ 0.37
50+$ 0.0725$ 3.63
150+$ 0.0714$ 10.71
500+$ 0.0703$ 35.15
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-252
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

BTB08 - 600BW - D TRIAC is suitable for general-purpose AC switching. It can serve as a switching function in applications such as heating regulation and induction motor starting circuits, and can also be used for phase control operation in dimmers and motor speed controllers. The BTB08D - 600BW - D snubberless TRIAC is specifically recommended for inductive loads. It can be directly driven through MCU I/O ports. The TO - 252 package is RoHS compliant.

Features

AI Translation
  • Three-quadrant TRIAC

Applications

AI Translation
  • Heating control
  • Induction motor starting circuit
  • Dimmer
  • Motor speed controller