LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BT138-800CW-D product image
  • BT138-800CW-D thumbnail 1
  • BT138-800CW-D thumbnail 2
  • BT138-800CW-D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZG BT138-800CW-DRoHS

Manufacturer
ZGAsian Brands
MPN
BT138-800CW-D
LCSC Part #
C54221020
Packaging
TO-252
Customer #
Key Attributes
60mA 35mA 800V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconZG BT138-800CW-D
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0741$ 0.37
50+$ 0.0724$ 3.62
150+$ 0.0714$ 10.71
500+$ 0.0703$ 35.15
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-252
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))10W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

BT138-800CW-D TRIAC is suitable for general-purpose AC switching. It can serve as a switching element in applications such as heating regulation and inductive motor starting circuits, and can also be used for phase control operation in light dimmers and motor speed controllers. The BT138-800CW-D snubberless TRIAC is specifically recommended for inductive loads. It can be driven directly from MCU I/O ports. The T2 terminal connects to an external heatsink. TO-252 package, RoHS compliant.

Features

AI Translation
  • General-purpose AC switching
  • Switching for heating control, induction motor starting circuits, etc.
  • Phase control operation for dimmers and motor speed controllers
  • Especially recommended for inductive loads
  • Direct drive via MCU I/O port
  • TO-252 package, RoHS compliant