LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BT137-600E-D product image
Images for reference only

ZG BT137-600E-DRoHS

Manufacturer
ZGAsian Brands
MPN
BT137-600E-D
LCSC Part #
C54221019
Packaging
TO-252
Customer #
Key Attributes
60mA 600V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconZG BT137-600E-D
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0593$ 0.30
50+$ 0.058$ 2.90
150+$ 0.0572$ 8.58
500+$ 0.0563$ 28.15
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-252
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA;25mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

BT137 - 600E - D TRIAC is suitable for general-purpose AC switching. It can serve as a switching element in applications such as heating regulation and induction motor starting circuits, and can also be used for phase control operations in dimmers and motor speed controllers. TO-252 package, RoHS compliant.

Features

AI Translation
  • Four-quadrant TRIAC