LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOCONN GH1.25-3PB-RX product image
  • GH1.25-3PB-RX thumbnail 1
  • GH1.25-3PB-RX thumbnail 2
  • GH1.25-3PB-RX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN GH1.25-3PB-RX

Manufacturer
GUOCONNAsian Brands
MPN
GH1.25-3PB-RX
LCSC Part #
C54220646
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
1.25mm Surface Mount,Vertical 1A 50V 3P -40℃~+105℃ Tin 3 1x3P 1 SMD,P=1.25mm Headers, Male Pins
DatasheetGUOCONN GH1.25-3PB-RX
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,060
1,060 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0678$ 0.68
100+$ 0.0539$ 5.39
300+$ 0.047$ 14.10
1,500+$ 0.0418$ 62.70
4,500+$ 0.0376$ 169.20
10,500+$ 0.0356$ 373.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerGUOCONN
PackagingSMD,P=1.25mm
Pitch1.25mm
Connector TypeSurface Mount,Vertical
Current Rating1A
Voltage Rating (Max)50V
Number of PINs3P
Operating Temperature-40℃~+105℃
Contact MaterialPhosphor bronze
Contact PlatingTin
Number of PINs Per Row3
X-Length of Bottom Edge on Board (Spacing Line)7.05mm
Pin Structure1x3P
Number of Rows1

Introduction

AI Translation
  • Rated Current: 1.0A AC/DC
  • Rated Voltage: 50V AC/DC
  • Withstanding Voltage: 500V AC per minute
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 500MΩ min
  • Operating Temperature: -40℃ ~ +105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.