LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
PSA FS55X336K250EHG product image
  • FS55X336K250EHG thumbnail 1
  • FS55X336K250EHG thumbnail 2
  • FS55X336K250EHG thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

PSA FS55X336K250EHG

제조업체
PSAAsian Brands
제조사 품번
FS55X336K250EHG
LCSC 번호
C54196291
포장
2220
고객 번호
주요 제원
33uF X7R ±10% 25V 2220 Ceramic Capacitors
데이터시트PSA FS55X336K250EHG
재고 있음: 249
249 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 1.4789$ 1.48
10+$ 1.2677$ 12.68
30+$ 1.1523$ 34.57
100+$ 1.0206$ 102.06
500+$ 0.9638$ 481.90
1,000+$ 0.9361$ 936.10
표준 패키지500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체PSA
포장2220
Capacitance33uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

PDC FS Series green type capacitors are manufactured by using environmental friendly material without lead or cadmium. These capacitors feature series connection of multi-layer capacitor units in a MLCC to realize high voltage performance. This special design can distribute voltage gradients throughout the entire capacitor, so as to prevent short circuit failure. It is a safety design for LCD back-lighting inverter application.

주요 특징

AI 번역
  • Realize high capacitance in small sizes.
  • Capacitor with lead-free termination (pure Tin).
  • HALOGEN& RoHS compliant.
  • Surface mount suited for wave and reflow soldering.
  • High reliability and no polarity.

응용 분야

AI 번역
  • Digital circuit coupling or decoupling applications.
  • For bypassing.
  • Ideal for smoothing circuits.
  • DC to DC converter.