ZHHXDZ ADUM3201ARZ-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | ADUM3201ARZ-HX |
| LCSC Part # | C54196128 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 120kV/us SOIC-8 Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 40ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 30Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADUM1201ARZ-HX / ADUM1201BRZ-HX / ADUM1201CRZ-HX is a high-performance dual-channel digital isolator featuring precise timing characteristics and low power consumption. When providing electrical isolation for CMOS digital I/O signals, the device delivers excellent electromagnetic immunity and extremely low EMI emission levels. All variants integrate Schmitt trigger input structures, significantly enhancing system noise immunity. Each isolation channel employs silicon dioxide (SiO₂) dielectric isolation between the logic input and output buffers, ensuring high reliability and long-term stability. The device features a dual-channel architecture with configurable fail-safe mode support.
The ADUM1201ARZ-HX / ADUM1201BRZ-HX / ADUM1201CRZ-HX provides high insulation strength, effectively blocking common-mode noise and transient surges on data buses or other interconnect circuits from propagating to the local ground, thereby preventing interference with or damage to sensitive circuitry. Its high CMTI performance ensures accurate and reliable transmission of high-speed digital signals in demanding electrical environments. This series adopts a narrow-body SOP08 package, with the narrow-body version rated at an isolation voltage of 3.75 kVRMS.
Features
- Signal transmission rate: DC ~ 30 Mbps
- Wide supply voltage range: 2.5V ~ 5.5V
- Wide temperature range: -40°C ~ 125°C
- No startup initialization required
- Default output high and low options
- Excellent electromagnetic immunity
- High CMTI: +120KV/us (typical)
- Low power consumption (typical):
- 3mA/channel (@3.3V, 1Mbps)
- 6mA/channel (@3.3V, 30Mbps)
- Precise timing (typical):
- 40ns propagation delay
- 4ns pulse width distortion
- 2ns propagation delay skew
- 22ns minimum pulse width
- Isolation voltage up to 5kVRMS
- Isolation barrier lifetime: >40 years
- Schmitt trigger input
- Narrow-body SOP08 package, RoHS compliant
Applications
- Industrial Automation
- Motor Control
- Medical Electronics
- Isolated Switching Power Supplies
- Solar Inverters
- Isolated ADC, DAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4704 | $ 0.47 |
| 10+ | $ 0.3728 | $ 3.73 |
| 30+ | $ 0.3304 | $ 9.91 |
| 100+ | $ 0.2767 | $ 27.67 |
| 500+ | $ 0.2539 | $ 126.95 |
| 1,000+ | $ 0.2393 | $ 239.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 40ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 30Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADUM1201ARZ-HX / ADUM1201BRZ-HX / ADUM1201CRZ-HX is a high-performance dual-channel digital isolator featuring precise timing characteristics and low power consumption. When providing electrical isolation for CMOS digital I/O signals, the device delivers excellent electromagnetic immunity and extremely low EMI emission levels. All variants integrate Schmitt trigger input structures, significantly enhancing system noise immunity. Each isolation channel employs silicon dioxide (SiO₂) dielectric isolation between the logic input and output buffers, ensuring high reliability and long-term stability. The device features a dual-channel architecture with configurable fail-safe mode support.
The ADUM1201ARZ-HX / ADUM1201BRZ-HX / ADUM1201CRZ-HX provides high insulation strength, effectively blocking common-mode noise and transient surges on data buses or other interconnect circuits from propagating to the local ground, thereby preventing interference with or damage to sensitive circuitry. Its high CMTI performance ensures accurate and reliable transmission of high-speed digital signals in demanding electrical environments. This series adopts a narrow-body SOP08 package, with the narrow-body version rated at an isolation voltage of 3.75 kVRMS.
Features
- Signal transmission rate: DC ~ 30 Mbps
- Wide supply voltage range: 2.5V ~ 5.5V
- Wide temperature range: -40°C ~ 125°C
- No startup initialization required
- Default output high and low options
- Excellent electromagnetic immunity
- High CMTI: +120KV/us (typical)
- Low power consumption (typical):
- 3mA/channel (@3.3V, 1Mbps)
- 6mA/channel (@3.3V, 30Mbps)
- Precise timing (typical):
- 40ns propagation delay
- 4ns pulse width distortion
- 2ns propagation delay skew
- 22ns minimum pulse width
- Isolation voltage up to 5kVRMS
- Isolation barrier lifetime: >40 years
- Schmitt trigger input
- Narrow-body SOP08 package, RoHS compliant
Applications
- Industrial Automation
- Motor Control
- Medical Electronics
- Isolated Switching Power Supplies
- Solar Inverters
- Isolated ADC, DAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



