LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHHXDZ ADUM3200ARZ-HX product image
  • ADUM3200ARZ-HX thumbnail 1
  • ADUM3200ARZ-HX thumbnail 2
  • ADUM3200ARZ-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ ADUM3200ARZ-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
ADUM3200ARZ-HX
LCSC Part #
C54196127
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Digital Isolators RoHS
Datasheetpdf iconZHHXDZ ADUM3200ARZ-HX
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5746$ 0.57
10+$ 0.5615$ 5.62
30+$ 0.5534$ 16.60
100+$ 0.5436$ 54.36
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerZHHXDZ
PackagingSOIC-8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADUM3200ARZ-HX/ADUM3201ARZ-HX are dual-channel digital isolators. These isolation devices integrate high-speed CMOS with monolithic transformer technology, offering superior performance characteristics over alternative devices such as optocouplers. The ADUM3200ARZ-HX/ADUM3201ARZ-HX isolators provide two independent isolation channels, supporting multiple channel configurations and data rates. Either side can operate from 3.3V to 5V supply voltage, ensuring compatibility with low-voltage systems while enabling voltage translation across the isolation barrier. The ADUM3200ARZ-HX/ADUM3201ARZ-HX isolators incorporate multiple circuit and layout improvements, with system-level IEC 61000-4-x testing (ESD, burst, and surge) demonstrating significantly enhanced performance. For the ADUM3200ARZ-HX/ADUM3201ARZ-HX products, the accuracy of these tests depends primarily on the design and layout of the user's board or module.

Features

AI Translation
  • Enhanced system-level ESD protection, compliant with IEC 61000-4-x
  • Operating temperature up to 125°C
  • 8-pin narrow-body SOIC package, RoHS compliant
  • Low-power operation:
    • 5V supply:
      • 1.7mA per channel (max, 0Mbps to 2Mbps)
      • 3.7mA per channel (max, 10Mbps)
      • 7.0mA per channel (max, 25Mbps)
    • 3V supply:
      • 1.5mA per channel (max, 0Mbps to 2Mbps)
      • 2.5mA per channel (max, 10Mbps)
      • 4.7mA per channel (max, 25Mbps)
  • Bidirectional communication
  • 3V/5V level translation
  • High data rate: dc to 25Mbps (NRZ)
  • Precision timing characteristics:
    • Pulse width distortion: 3ns (max)
    • Channel-to-channel matching: 3ns (max)
  • High common-mode transient immunity: >25kV/μs
  • Safety and regulatory certifications:
    • UL recognized: 2500V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice #5A
    • VDE certified compliant:
      • DIN VVDEV 0884-10 (VDEV 0884-10)
      • VIORM = 560V peak
  • Automotive qualified

Applications

AI Translation
  • Size-critical multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver isolation
  • Digital fieldbus isolation
  • Hybrid vehicle battery monitoring