LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

TECH PUBLIC TC7SZ126F-TP

Producent
TECH PUBLICAsian Brands
Nr części prod.
TC7SZ126F-TP
Nr LCSC
C54195039
Opak.
SOT-23-5
Numer Klienta
Klucz. cechy
1.65V~5.5V 1 1 4ns@5V,50pF SOT-23-5 Buffers, Drivers, Receivers, Transceivers
Karta KatalogowaTECH PUBLIC TC7SZ126F-TP
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ProducentTECH PUBLIC
Opak.SOT-23-5
Current - Output High(IOH)32mA
Input type-
Function-
SeriesTC7SZ
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
Operating Temperature-40℃~+125℃
Number of Elements1
Quiescent Supply Current10uA
Propagation Delay4ns@5V,50pF

Opis

Tłumaczenie AI

TC7SZ126 is a single bus buffer gate. The device is designed for 1.65 V to 5.5 V Vcc operating voltage and can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. The TC7SZ126 is a single line driver with tri-state outputs. When the output enable input is low, the output is disabled. The TC7SZ126 is available in SOT23-5 and SOT353 packages.

Funkcje

Tłumaczenie AI
  • Wide supply voltage range: 1.65 V to 5.5 V
  • Maximum propagation delay TpD of 4.5 ns at Vcc = 3.3 V
  • Low power consumption, maximum supply current Icc of 10 μA
  • Output drive current of ±24 mA at Vcc = 3.3 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • ESD protection exceeds JESD 22
  • HBM ESD 2000 V (A114-A)
  • CDM ESD 1000 V (C101)
  • Operating temperature range: -40°C to 125°C
  • Available packages: SOT23-5 and SOT353

Zastosowania

Tłumaczenie AI
  • Cable Modem Termination Systems
  • High-Speed Data Acquisition and Generation
  • Motor Control: High Voltage
  • Power Line Communication Modems
  • SSD: Internal or External
  • Video Broadcasting and Infrastructure: Scalable Platforms
  • Video Broadcasting: IP-Based Multi-Format Transcoders
  • Video Communication Systems