TECH PUBLIC PESD5V5C1BLYL(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD5V5C1BLYL(TP) |
| LCSC Part # | C54194967 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | 10V 5.5A@8/20us 55W@8/20us 8V 5V DFN1006-2 TVS Diodes |
| Datasheet | TECH PUBLIC PESD5V5C1BLYL(TP) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 55W@8/20us | |
| Voltage - Breakdown | 8V | |
| Number of Channels | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 55W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 8V | |
| Number of Channels | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 0.3pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test, air discharge: ±30kV
- IEC 61000-4-2 (ESD) immunity test, contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 5.5A (8/20μs)
- 2-pin lead-free package
- Lead-free devices
- Response time typically <1ns
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- USB power & data cables
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,330
4,330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0402$ 0.0382 | $ 0.38 |
| 100+ | $ 0.0317$ 0.0302 | $ 3.02 |
| 300+ | $ 0.0275$ 0.0262 | $ 7.86 |
| 1,000+ | $ 0.0243$ 0.0231 | $ 23.10 |
| 5,000+ | $ 0.0218$ 0.0208 | $ 104.00 |
| 10,000+ | $ 0.0205$ 0.0195 | $ 195.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 55W@8/20us | |
| Voltage - Breakdown | 8V | |
| Number of Channels | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 55W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 8V | |
| Number of Channels | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 0.3pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test, air discharge: ±30kV
- IEC 61000-4-2 (ESD) immunity test, contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 5.5A (8/20μs)
- 2-pin lead-free package
- Lead-free devices
- Response time typically <1ns
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- USB power & data cables
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



