LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC PESD2V8R1BSFYL(TP) product image
Images for reference only

TECH PUBLIC PESD2V8R1BSFYL(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD2V8R1BSFYL(TP)
LCSC Part #
C54194965
Packaging
DFN0603-2
Customer #
Key Attributes
2.9V 4A@8/20us 30W@8/20us 6.5V 2.8V DFN0603-2 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC PESD2V8R1BSFYL(TP)
In-Stock: 7,620
7,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0722$ 0.0549$ 0.55
100+$ 0.057$ 0.0434$ 4.34
300+$ 0.0494$ 0.0376$ 11.28
1,000+$ 0.0437$ 0.0333$ 33.30
5,000+$ 0.0392$ 0.0298$ 149.00
10,000+$ 0.0369$ 0.0281$ 281.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN0603-2
Clamping Voltage2.9V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Voltage - Breakdown6.5V
Number of Channels-
typeESD
Reverse Leakage Current (Ir)100nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)2.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: ±2.8V
  • Low clamping voltage
  • 2-pin lead-free package
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test — Air discharge: ±15kV, Contact discharge: ±15kV
    • IEC 61000-4-5 (Lightning) 4A (8/20 μs)
  • RoHS compliant
  • Lead finish: Nickel Palladium Gold

Applications

AI Translation
  • USB 2.0 and USB 3.0
  • HDMI 1.4 and HDMI 2.0
  • SATA and eSATA
  • DVI
  • IEEE1394