TECH PUBLIC PESD2ETH-XR(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD2ETH-XR(TP) |
| LCSC Part # | C54194964 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | 15V 4A@8/20us 80W@8/20us 6V 5V SOT-143 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage: nanoamp level
- Operating voltage: 5V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±25kV
- Contact discharge: ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 4A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
- Package: SOT-143
- Lead finish: Matte tin
- Molding compound: "Green" molding compound
- UL flammability rating: 94V-0
- Moisture sensitivity: Level 3 per J-STD-020
- Packaging quantity: 3000 pcs / 7-inch tape reel
Applications
AI Translation
- USB 2.0 power and data lines
- Set-top boxes and digital TV
- Digital Video Interface (DV)
- Laptops
- SIM card ports
- 10/100 Ethernet
In-Stock: 810
810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0602$ 0.0458 | $ 0.46 |
| 100+ | $ 0.0475$ 0.0361 | $ 3.61 |
| 300+ | $ 0.0412$ 0.0314 | $ 9.42 |
| 3,000+ | $ 0.0365$ 0.0278 | $ 83.40 |
| 6,000+ | $ 0.0327$ 0.0249 | $ 149.40 |
| 9,000+ | $ 0.0307$ 0.0234 | $ 210.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage: nanoamp level
- Operating voltage: 5V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±25kV
- Contact discharge: ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 4A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
- Package: SOT-143
- Lead finish: Matte tin
- Molding compound: "Green" molding compound
- UL flammability rating: 94V-0
- Moisture sensitivity: Level 3 per J-STD-020
- Packaging quantity: 3000 pcs / 7-inch tape reel
Applications
AI Translation
- USB 2.0 power and data lines
- Set-top boxes and digital TV
- Digital Video Interface (DV)
- Laptops
- SIM card ports
- 10/100 Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

