TECH PUBLIC PESD24VV1BAX(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD24VV1BAX(TP) |
| LCSC Part # | C54194961 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 40V 4A@8/20us 180W@8/20us 28V 24V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 28V | |
| Number of Channels | - | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 180W peak pulse power (8/20μs)
- Ultra-low leakage: nA-level
- Working voltage: 24V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- RoHS compliant
- Package: SOD323
- Lead finish: Matte tin
- UL flammability classification rating 94V-0
- Packaging quantity: 3000 pcs/7-inch reel
Applications
AI Translation
- Cellular phones and accessories
- Personal digital assistants
- Notebook computers and handheld devices
- Portable instruments
- Peripherals
- Pager peripherals
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0384$ 0.0292 | $ 0.58 |
| 200+ | $ 0.0299$ 0.0228 | $ 4.56 |
| 600+ | $ 0.0251$ 0.0191 | $ 11.46 |
| 3,000+ | $ 0.0223$ 0.0170 | $ 51.00 |
| 9,000+ | $ 0.0198$ 0.0151 | $ 135.90 |
| 21,000+ | $ 0.0185$ 0.0141 | $ 296.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 28V | |
| Number of Channels | - | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 180W peak pulse power (8/20μs)
- Ultra-low leakage: nA-level
- Working voltage: 24V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- RoHS compliant
- Package: SOD323
- Lead finish: Matte tin
- UL flammability classification rating 94V-0
- Packaging quantity: 3000 pcs/7-inch reel
Applications
AI Translation
- Cellular phones and accessories
- Personal digital assistants
- Notebook computers and handheld devices
- Portable instruments
- Peripherals
- Pager peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

