TECH PUBLIC BAT54CM
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BAT54CM |
| LCSC Part # | C54194935 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | 40V 1 Pair Common Cathode 200mA SOT-723 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-723 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 240mV@100uA;320mV@1mA;400mV@10mA;500mV@30mA;1V@100mA | |
| Reverse Leakage Current (Ir) | 3uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General rectification
- Low forward voltage drop; low reverse current
- High reliability
Applications
AI Translation
- SMD Schottky Barrier Rectifier
In-Stock: 7,570
7,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0402$ 0.0306 | $ 0.31 |
| 100+ | $ 0.0317$ 0.0241 | $ 2.41 |
| 300+ | $ 0.0275$ 0.0209 | $ 6.27 |
| 1,000+ | $ 0.0243$ 0.0185 | $ 18.50 |
| 5,000+ | $ 0.0218$ 0.0166 | $ 83.00 |
| 8,000+ | $ 0.0205$ 0.0156 | $ 124.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-723 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 240mV@100uA;320mV@1mA;400mV@10mA;500mV@30mA;1V@100mA | |
| Reverse Leakage Current (Ir) | 3uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General rectification
- Low forward voltage drop; low reverse current
- High reliability
Applications
AI Translation
- SMD Schottky Barrier Rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

