TECH PUBLIC BAS70-04
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BAS70-04 |
| LCSC Part # | C54194934 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 70V 1 Pair Series Connection 70mA SOT-23 Single Diodes |
| Datasheet | TECH PUBLIC BAS70-04 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - Forward(Vf@If) | 410mV@1mA;1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Current - Rectified | 70mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - Forward(Vf@If) | 410mV@1mA;1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Current - Rectified | 70mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General rectification
- Low forward voltage drop; low reverse current
- High reliability
Applications
AI Translation
- Surface mount Schottky barrier rectifier
- BAS70
- BAS70-04
- BAS70-05
- BAS70-06
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,000
6,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0194$ 0.0185 | $ 0.93 |
| 500+ | $ 0.0151$ 0.0144 | $ 7.20 |
| 3,000+ | $ 0.0127$ 0.0121 | $ 36.30 |
| 6,000+ | $ 0.0113$ 0.0108 | $ 64.80 |
| 24,000+ | $ 0.01$ 0.0095 | $ 228.00 |
| 51,000+ | $ 0.0093$ 0.0089 | $ 453.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - Forward(Vf@If) | 410mV@1mA;1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Current - Rectified | 70mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - Forward(Vf@If) | 410mV@1mA;1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Current - Rectified | 70mA | |
| Non-Repetitive Peak Forward Surge Current | 100mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General rectification
- Low forward voltage drop; low reverse current
- High reliability
Applications
AI Translation
- Surface mount Schottky barrier rectifier
- BAS70
- BAS70-04
- BAS70-05
- BAS70-06
C54194934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



