XFCN PM254V-11-05-H85
| Manufacturer | XFCNAsian Brands |
| MPN | PM254V-11-05-H85 |
| LCSC Part # | C541852 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 5POS 2.54mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Number of Positions | 5P | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x5P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21,700
21,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0775 | $ 0.39 |
| 50+ | $ 0.0618 | $ 3.09 |
| 150+ | $ 0.0539 | $ 8.09 |
| 500+ | $ 0.0471 | $ 23.55 |
| 2,500+ | $ 0.0424 | $ 106.00 |
| 5,000+ | $ 0.04 | $ 200.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Number of Positions | 5P | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x5P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



