LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec IRFBC40STRLPBF-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFBC40STRLPBF-VB
LCSC Part #
C54177190
Packaging
TO-263
Customer #
Key Attributes
650V 10A 167W 770mΩ@10V 1 N-channel N-Channel TO-263 Single FETs, MOSFETs
DatasheetVBsemi Elec IRFBC40STRLPBF-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-263
Drain to Source Voltage650V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)10A
Output Capacitance(Coss)70pF
Ciss-Input Capacitance2.35nF
Pd - Power Dissipation167W
Reverse Transfer Capacitance (Crss)8pF
RDS(on)770mΩ@10V
Number1 N-channel
Gate Charge(Qg)43nC
Vgs±30V
Gate Threshold Voltage (Vgs(th))4V
TypeN-Channel

Features

AI Translation
  • Low figure of merit (FOM) R(on) × Q(g)
  • Low input capacitance (C(iss))
  • Reduced switching and conduction losses
  • Ultra-low gate charge (Q(g))
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch Mode Power Supplies (SMPS)
  • Power Factor Correction (PFC) power supplies
  • Lighting
    • High Intensity Discharge (HID)
    • Fluorescent ballast lighting
  • Industrial