VBsemi Elec IPD65R950CFD-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| MPN | IPD65R950CFD-VB |
| LCSC Part # | C54177115 |
| Packaging | TO-252 |
| Customer # | |
| Description | 205W 650V 2V 950mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5
5
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5376 | $ 0.54 |
10+ | $ 0.5264 | $ 5.26 |
30+ | $ 0.5184 | $ 15.55 |
100+ | $ 0.5104 | $ 51.04 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$