XFCN M2016VS-03P
| Manufacturer | XFCNAsian Brands |
| MPN | M2016VS-03P |
| LCSC Part # | C541770 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 3POS 2mm |
| Datasheet | XFCN M2016VS-03P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0878$ 0.0835 | $ 0.42 |
| 50+ | $ 0.07$ 0.0665 | $ 3.33 |
| 150+ | $ 0.0611$ 0.0581 | $ 8.72 |
| 800+ | $ 0.0544$ 0.0517 | $ 41.36 |
| 2,400+ | $ 0.0491$ 0.0467 | $ 112.08 |
| 4,800+ | $ 0.0464$ 0.0441 | $ 211.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 3A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C541770 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



