baocheng MBR30150LCT
| Manufacturer | baochengAsian Brands |
| MPN | MBR30150LCT |
| LCSC Part # | C54176513 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 150V 1 Pair Common Cathode 890mV@15A 30A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 890mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency operation
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for improved durability and long-term reliability
- Wave soldering temperature up to 260℃ for 8 seconds, compliant with JESD 22-B106
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2727$ 0.2591 | $ 0.26 |
| 10+ | $ 0.2664$ 0.2531 | $ 2.53 |
| 50+ | $ 0.2632$ 0.2501 | $ 12.51 |
| 100+ | $ 0.2584$ 0.2455 | $ 24.55 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 890mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency operation
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for improved durability and long-term reliability
- Wave soldering temperature up to 260℃ for 8 seconds, compliant with JESD 22-B106
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



