RESI PTCL1000N500RY5
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTCL1000N500RY5 |
| LCSC Part # | C54161994 |
| Package | Through Hole,P=18mm |
| Customer # | |
| Description | ±30% 700V 500Ω Through Hole,P=18mm PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | RESI | |
| Package | Through Hole,P=18mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3395 | $ 1.34 |
10+ | $ 1.1147 | $ 11.15 |
30+ | $ 0.9919 | $ 29.76 |
200+ | $ 0.8532 | $ 170.64 |
400+ | $ 0.791 | $ 316.40 |
1,000+ | $ 0.7639 | $ 763.90 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$