TORCH CC1206X7R10V226KN
| Manufacturer | TORCHAsian Brands |
| MPN | CC1206X7R10V226KN |
| LCSC Part # | C54157548 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22uF X7R ±10% 10V 1206 Ceramic Capacitors |
| Datasheet | TORCH CC1206X7R10V226KN |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0579 | $ 0.58 |
| 100+ | $ 0.0483 | $ 4.83 |
| 300+ | $ 0.0435 | $ 13.05 |
| 1,000+ | $ 0.0399 | $ 39.90 |
| 4,000+ | $ 0.037 | $ 148.00 |
| 8,000+ | $ 0.0356 | $ 284.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
C54157548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CC1206X7R16V226MN | TORCH | Similar | 1206 | 1,865 | $ 0.3406 | ||
| CC1206X5R25V226KN | TORCH | Similar | 1206 | 0 | $ 0.1536 |



