LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
35% OFF
FG FG-TC-06A-02-5.5H product image
  • FG-TC-06A-02-5.5H thumbnail 1
  • FG-TC-06A-02-5.5H thumbnail 2
  • FG-TC-06A-02-5.5H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-TC-06A-02-5.5H

Manufacturer
FGAsian Brands
MPN
FG-TC-06A-02-5.5H
LCSC Part #
C54141250
Packaging
DIP-4P,6.2x6mm
Customer #
Key Attributes
Without Bracket 6.2mm 1.8N 12V 6mm Round Button Through Hole SPST-NO 50mA DIP-4P,6.2x6mm Tactile Switches
DatasheetFG FG-TC-06A-02-5.5H
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 980
980 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.037$ 0.0241$ 0.48
200+$ 0.029$ 0.0189$ 3.78
1,000+$ 0.0245$ 0.0160$ 16.00
2,000+$ 0.0218$ 0.0142$ 28.40
10,000+$ 0.0195$ 0.0127$ 127.00
20,000+$ 0.0183$ 0.0119$ 238.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingDIP-4P,6.2x6mm
with BracketWithout Bracket
Length6.2mm
Operating Force1.8N
Height5.5mm
Voltage Rating12V
Switching Life100,000 Cycles
Operating Temperature-25℃~+85℃
Width6mm
Termination StylePC Pin
Actuator StyleRound Button
Mounting TypeThrough Hole
CircuitSPST-NO
Actuator/Cap ColorBlack
Contact Current50mA

Features

AI Translation
  • Operating Temperature: -25°C ~ +85°C
  • Rated Load: DC 12V 50mA
  • Contact Resistance: ≤50mΩ
  • Insulation Resistance: ≥100MΩ
  • Withstanding Voltage: AC 250V (50Hz)/min
  • Actuation Force: 180g ± 50g
  • Mechanical Life: 100,000 cycles