HGSEMI AT24C16MM-852/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C16MM-852/TR |
| LCSC Part # | C54140474 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 16Kbit 1.7V~5.5V I2C MSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz;1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C08/AT24C16 are I²C-compatible serial EEPROM devices featuring an 8 Kbits (1 Kbytes) / 16 Kbits (2 Kbytes) memory array with 16-byte pages.
Features
AI Translation
- Single supply voltage and high-speed mode
- Minimum operating voltage down to 1.7V
- 400kHz/1MHz clock from 1.7V to 5.5V
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger with filtered inputs for noise suppression
- Sequential and random read capability
- Page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1 million write cycles
- Data retention: 100 years
- HBM ESD: 4kV
- Latch-up immunity: ±200mA (25°C)
- Packages: DIP-8, SOP-8, TSSOP-8, SOT-23-5, DFN-8, MSOP-8
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232 | $ 0.62 |
| 50+ | $ 0.0978 | $ 4.89 |
| 150+ | $ 0.0851 | $ 12.77 |
| 500+ | $ 0.0756 | $ 37.80 |
| 3,000+ | $ 0.068 | $ 204.00 |
| 6,000+ | $ 0.0641 | $ 384.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz;1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C08/AT24C16 are I²C-compatible serial EEPROM devices featuring an 8 Kbits (1 Kbytes) / 16 Kbits (2 Kbytes) memory array with 16-byte pages.
Features
AI Translation
- Single supply voltage and high-speed mode
- Minimum operating voltage down to 1.7V
- 400kHz/1MHz clock from 1.7V to 5.5V
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger with filtered inputs for noise suppression
- Sequential and random read capability
- Page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1 million write cycles
- Data retention: 100 years
- HBM ESD: 4kV
- Latch-up immunity: ±200mA (25°C)
- Packages: DIP-8, SOP-8, TSSOP-8, SOT-23-5, DFN-8, MSOP-8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



