LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CAX AV-104A-R product image
  • AV-104A-R thumbnail 1
  • AV-104A-R thumbnail 2
  • AV-104A-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX AV-104A-RRoHS

Manufacturer
CAXAsian Brands
MPN
AV-104A-R
LCSC Part #
C54123379
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Audio Connectors RoHS
Datasheetpdf iconCAX AV-104A-R
Custom CablesMOQ 1pc
In-Stock: 965
965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.253$ 1.27
50+$ 0.2001$ 10.01
150+$ 0.1775$ 26.63
500+$ 0.1492$ 74.60
2,500+$ 0.1367$ 341.75
5,000+$ 0.1291$ 645.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerCAX
PackagingThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1A max
  • Rated Voltage: 12V DC
  • Contact Resistance: 30mΩ max, 100mΩ max after testing
  • Insulation Resistance: 100MΩ min
  • Withstanding Voltage: 500V AC min
  • Insertion Force: 3N ~ 30N
  • Withdrawal Force: 3N ~ 30N
  • Durability: 500 cycles
  • Temperature Range: -20°C ~ 60°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.