LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 69830-008LF product image
Images for reference only

Amphenol 69830-008LFRoHS

Manufacturer
MPN
69830-008LF
LCSC Part #
C5410621
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 2x4P Phosphor bronze 2.54mm IDC pin header (with press-fit) 4 2 Through Hole Through Hole Board In, Direct Wire to Board RoHS
Datasheetpdf iconAmphenol 69830-008LF
Custom CablesMOQ 1pc
In-Stock: 108
108 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8919$ 0.89
10+$ 0.8708$ 8.71
30+$ 0.8561$ 25.68
100+$ 0.8415$ 84.15
Standard Packaging5655/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board
ManufacturerAmphenol
PackagingThrough Hole
Pitch2.54mm
ColorBlue
Number of Positions or Pins2x4P
Contact MaterialPhosphor bronze
Contact PlatingTin
Row Spacing2.54mm
Connector TypeIDC pin header (with press-fit)
Number of PINs Per Row4
Number of Rows2
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5655
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.