FOJAN FRQ1206F1101TS
| Manufacturer | FOJANAsian Brands |
| MPN | FRQ1206F1101TS |
| LCSC Part # | C54102507 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.1kΩ 250mW 200V Thick Film Resistor ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount |
| Datasheet | FOJAN FRQ1206F1101TS |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, lightweight
- Stable electrical performance, high reliability
- RoHS compliant and halogen-free
- Sulfuration resistance
- AEC-Q200 compliant
Applications
AI Translation
- Engine power control systems, chassis safety control systems, body electronic control systems, automotive information systems, audio/video entertainment systems, in-vehicle navigation systems, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,800
3,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.008$ 0.0076 | $ 0.76 |
| 1,000+ | $ 0.0065$ 0.0062 | $ 6.20 |
| 5,000+ | $ 0.0056$ 0.0054 | $ 27.00 |
| 10,000+ | $ 0.0051$ 0.0049 | $ 49.00 |
| 50,000+ | $ 0.0046$ 0.0044 | $ 220.00 |
| 100,000+ | $ 0.0044$ 0.0042 | $ 420.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, lightweight
- Stable electrical performance, high reliability
- RoHS compliant and halogen-free
- Sulfuration resistance
- AEC-Q200 compliant
Applications
AI Translation
- Engine power control systems, chassis safety control systems, body electronic control systems, automotive information systems, audio/video entertainment systems, in-vehicle navigation systems, etc.
C54102507 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FRC1206F1101TS | FOJAN | Similar | 1206 | 44,800 | $0.0057 $0.006 | ||
| FRR1206F1101TS | FOJAN | Similar | 1206 | 24,400 | $ 0.0078 |

