Siliup SP20G65TG
| Manufacturer | SiliupAsian Brands |
| MPN | SP20G65TG |
| LCSC Part # | C54102156 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 53W 20A 650V TO-220F Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Siliup | |
| Packaging | TO-220F | |
| Td(off) | 120ns | |
| Pd - Power Dissipation | 53W | |
| Td(on) | 21ns | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 13pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.7V | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Reverse Recovery Time(trr) | 62ns | |
| Collector Cut-Off Current (Ices) | 50uA | |
| Switching Energy(Eoff) | 460uJ | |
| Turn-On Energy (Eon) | 370uJ | |
| Input Capacitance(Cies) | 1.7nF | |
| Output Capacitance(Coes) | 72pF | |
| Gate Charge(Qg) | 71nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9535 | $ 0.95 |
| 10+ | $ 0.774 | $ 7.74 |
| 50+ | $ 0.6843 | $ 34.22 |
| 100+ | $ 0.5945 | $ 59.45 |
| 500+ | $ 0.5417 | $ 270.85 |
| 1,000+ | $ 0.5144 | $ 514.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

