VISHAY SFH615A-4X017T
| Manufacturer | |
| MPN | SFH615A-4X017T |
| LCSC Part # | C540969 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, High Reliability, 5300 VRMS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SFH615A feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.
Features
- Excellent CTR linearity depending on forward current
- Isolation test voltage, 5300 VRMS
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4202$ 0.3992 | $ 2.00 |
| 50+ | $ 0.3266$ 0.3103 | $ 15.52 |
| 150+ | $ 0.2865$ 0.2722 | $ 40.83 |
| 1,000+ | $ 0.2364$ 0.2246 | $ 224.60 |
| 2,000+ | $ 0.2141$ 0.2034 | $ 406.80 |
| 5,000+ | $ 0.2007$ 0.1907 | $ 953.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SFH615A feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.
Features
- Excellent CTR linearity depending on forward current
- Isolation test voltage, 5300 VRMS
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



