Infineon XMC4800-E196K2048 AA
| Manufacturer | |
| MPN | XMC4800-E196K2048 AA |
| LCSC Part # | C540691 |
| Packaging | LFBGA-196 |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 144MHz 155 LFBGA-196 Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-196 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.13V~3.63V | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 144MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 155 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-196 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.13V~3.63V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 144MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 155 |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.3545 | $ 21.35 |
| 30+ | $ 20.2808 | $ 608.42 |
Standard Packaging1134/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-196 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.13V~3.63V | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 144MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 155 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-196 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.13V~3.63V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 144MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 155 |
Report an ErrorShow similar products (0) >
C540691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XMC4700E196K2048AA | Infineon | LFBGA-196 | 1 | $ 22.6152 |

