LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE7274-2D product image
Images for reference only

Infineon TLE7274-2DRoHS

Manufacturer
MPN
TLE7274-2D
LCSC Part #
C540033
Packaging
TO-252
Customer #
Key Attributes
5V Positive Fixed TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconInfineon TLE7274-2D
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3787$ 2.38
10+$ 2.0182$ 20.18
30+$ 1.7916$ 53.75
100+$ 1.5619$ 156.19
500+$ 1.4566$ 728.30
1,000+$ 1.4119$ 1411.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon
PackagingTO-252
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)30uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage42V
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown;Reverse-polarity current protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLE7274-2 is a monolithic integrated low dropout voltage regulator for load currents up to 300 mA. An input voltage up to 42 V is regulated to VQ,nom = 5.0 V with a precision of ±2%. The sophisticated design allows to achieve stable operation even with ceramic output capacitors down to 470 nF. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE7274-2 can be also used in all other applications requiring a stabilized 5 V voltage. Due to its ultra low quiescent current of typically 20 μA the TLE7274-2 is dedicated for use in applications permanently connected to VBAT. An integrated output sink current circuitry keeps the voltage at the Output pin Q below 5.5 V even in case of occuring reverse currents. Thus connected devices are protected from overvoltage damage. For applications requiring extremely low noise levels the Infineon voltage regulator family TLE 42XX and TLE 44XX is more suited than the TLE7274-2. A mV-range output noise on the TLE7274-2 caused by the charge pump operation is unavoidable due to the ultra low quiescent current concept.

Features

AI Translation
  • Ultra Low Current Consumption 20 μA
  • Output Voltage 5 V ±2%
  • Output Current up to 300 mA
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Overtemperature Shutdown
  • Wide Temperature Range From -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified