Infineon TLE4968-1K
| Manufacturer | |
| MPN | TLE4968-1K |
| LCSC Part # | C539867 |
| Packaging | SC-59 |
| Customer # | |
| Key Attributes | High Precision Automotive Hall Effect Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SC-59 | |
| Operation Points | 1mT | |
| Supply Current | 1.6mA | |
| Release Points | 1mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | Reverse voltage protection;Current limit protection;Over temperature protection;Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1135 | $ 2.11 |
| 10+ | $ 1.8031 | $ 18.03 |
| 30+ | $ 1.6094 | $ 48.28 |
| 100+ | $ 1.4111 | $ 141.11 |
| 500+ | $ 1.3204 | $ 660.20 |
| 1,000+ | $ 1.282 | $ 1282.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SC-59 | |
| Operation Points | 1mT | |
| Supply Current | 1.6mA | |
| Release Points | 1mT | |
| Operating Temperature | -40℃~+170℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3V~32V | |
| Features | Reverse voltage protection;Current limit protection;Over temperature protection;Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



