Infineon TLD2132-1EP
| Manufacturer | |
| Mfr. Part # | TLD2132-1EP |
| LCSC Part # | C539639 |
| Package | TSDSO-14-EP |
| Customer # | |
| Key Attributes | Single channel device with integrated and protected output stage for driving LEDs |
| Description | 1 240mA 5.5V~40V TSDSO-14-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Infineon | |
| Package | TSDSO-14-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1229 | $ 4.12 |
10+ | $ 3.5682 | $ 35.68 |
30+ | $ 3.2362 | $ 97.09 |
100+ | $ 2.9028 | $ 290.28 |
500+ | $ 2.7491 | $ 1374.55 |
1,000+ | $ 2.6784 | $ 2678.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$