LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MINTRON MTP220-1101S1 product image
  • MTP220-1101S1 thumbnail 1
  • MTP220-1101S1 thumbnail 2
  • MTP220-1101S1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MINTRON MTP220-1101S1

Manufacturer
MINTRONAsian Brands
MPN
MTP220-1101S1
LCSC Part #
C53958944
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2mm Through Hole Square pin 3A 2mm 4mm 1P 2.8mm -40℃~+105℃ 1 1x1P Through Hole,P=2mm Headers, Male Pins
DatasheetMINTRON MTP220-1101S1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0047$ 0.24
500+$ 0.0046$ 2.30
5,000+$ 0.0045$ 22.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMINTRON
PackagingThrough Hole,P=2mm
Pitch2mm
Connector TypeThrough Hole
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2mm
Length of Mating Pin4mm
Number of PINs1P
Contact MaterialBrass
Length of End Connection Pin2.8mm
Operating Temperature-40℃~+105℃
Number of Rows1
Pin Structure1x1P

Features

AI Translation
  • Rated Current: 3.0A
  • Contact Resistance: 20mΩ max
  • Withstanding Voltage: 500V AC/DC
  • Insulation Resistance: 100MΩ min
  • Operating Temperature: -40℃ ~ +105℃
  • Contact Material: Brass
  • Contact Plating: Gold or Tin over Nickel
  • Insulator Material: PBT or PA6T + 30% Glass Fiber (UL94V-0)
  • Number of Pins per Row: 1 ~ 40

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.