LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74AHC1G04GW product image
  • 74AHC1G04GW thumbnail 1
  • 74AHC1G04GW thumbnail 2
  • 74AHC1G04GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74AHC1G04GWRoHS

Manufacturer
MPN
74AHC1G04GW
LCSC Part #
C53954315
Packaging
SOT-353
Customer #
Key Attributes
1 10uA 2V~5.5V 3.1ns@5V,15pF SOT-353 Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74AHC1G04GW
In-Stock: 2,690
2,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0713$ 0.71
100+$ 0.0568$ 5.68
300+$ 0.0495$ 14.85
3,000+$ 0.0441$ 132.30
6,000+$ 0.0398$ 238.80
9,000+$ 0.0376$ 338.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-353
Input Logic Level - High1.5V;2.1V;3.85V
Operating Temperature-40℃~+125℃
Input Logic Level - Low500mV;900mV;1.65V
Logic Family74AHC
Number of Circuits1
Output Logic Level - High1.9V;2.9V;4.4V;2.48V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply2V~5.5V
Propagation Delay3.1ns@5V,15pF
Output Logic Level - Low100mV;440mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC1G04 and 74AHCT1G04 are single inverters. The inputs are overvoltage tolerant, allowing these devices to be used as level translators in mixed-voltage environments. AHC devices feature CMOS input switching levels with a supply voltage range of 2V to 5.5V. AHCT devices feature TTL input switching levels with a supply voltage range of 4.5V to 5.5V.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 200mA
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS for 74AHC1G04; TTL for 74AHCT1G04
  • ESD protection: HBM (ANSI/ESDA/JEDEC JS-001 Class 3A) exceeds 7000V; CDM (ANSI/ESDA/JEDEC JS-002 Class C3) exceeds 2000V
  • Multiple package options