LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HLT-350040DX364M6B0 product image
  • HLT-350040DX364M6B0 thumbnail 1
  • HLT-350040DX364M6B0 thumbnail 2
  • HLT-350040DX364M6B0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HenryTech HLT-350040DX364M6B0RoHS

Manufacturer
HenryTechAsian Brands
MPN
HLT-350040DX364M6B0
LCSC Part #
C53924951
Packaging
SMD,D9.1xL1.6mm
Customer #
Key Attributes
360000pF X7R ±20% 300V SMD,D9.1xL1.6mm Ceramic Capacitors RoHS
Datasheetpdf iconHenryTech HLT-350040DX364M6B0
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.9488$ 13.95
10+$ 12.1809$ 121.81
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHenryTech
PackagingSMD,D9.1xL1.6mm
Capacitance360000pF
Temperature CoefficientX7R
Tolerance±20%
Operating Temperature-55℃~+125℃
Voltage Rating300V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece