LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430G2553IPW20R product image
  • MSP430G2553IPW20R thumbnail 1
  • MSP430G2553IPW20R thumbnail 2
  • MSP430G2553IPW20R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430G2553IPW20RRoHS

Manufacturer
MPN
MSP430G2553IPW20R
LCSC Part #
C53923
Packaging
TSSOP-20
Customer #
Key Attributes
Mixed Signal Microcontroller
Datasheetpdf iconTI MSP430G2553IPW20R
In-Stock: 2,586
2,586 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8316$ 1.83
10+$ 1.5502$ 15.50
30+$ 1.3957$ 41.87
100+$ 1.2216$ 122.16
500+$ 1.1452$ 572.60
1,000+$ 1.1094$ 1109.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-20
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size16KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs.

The MSP430G2x13 and MSP430G2x53 series are ultra-low-power mixed signal microcontrollers with built-in 16-bit timers, up to 24 1/O capacitive-touch enabled pins, a versatile analog comparator, and built-in communication capability using the universal serial communication interface. In addition the MSP430G2x53 family members have a 10-bit analog-to-digital (A/D) converter.

Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.

Features

AI Translation
  • Low Supply-Voltage Range: 1.8V to 3.6V
  • Ultra-Low Power Consumption: Active Mode: 230µA at 1 MHz, 2.2 V; Standby Mode: 0.5µA; Off Mode (RAM Retention): 0.1µA
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations: Internal Frequencies up to 16 MHz With Four Calibrated Frequency; Internal Very-Low-Power Low-Frequency (LF) Oscillator 32-kHz Crystal; External Digital Clock Source
  • Two 16-Bit Timer_A With Three Capture/Compare Registers
  • Up to 24 Capacitive-Touch Enabled I/O Pins
  • Universal Serial Communication Interface (USCI): Enhanced UART Supporting Auto Baudrate Detection (LIN); IrDA Encoder and Decoder; Synchronous SPI; I2C
  • On-Chip Comparator for Analog Signal Compare Function or Slope Analog-to-Digital (A/D) Conversion
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample and-Hold, and Autoscan
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface
  • Package Options: TSSOP: 20 Pin, 28 Pin; PDIP: 20 Pin; QFN: 32 Pin

Applications

AI Translation
  • Low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system