Infineon SAL-XC866L-2FRA 5V BE
| Manufacturer | |
| MPN | SAL-XC866L-2FRA 5V BE |
| LCSC Part # | C539040 |
| Packaging | TSSOP-38-4.4mm |
| Customer # | |
| Key Attributes | TSSOP-38-4.4mm Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-38-4.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-performance XC800 Core – compatible with standard 8051 processor – two clocks per machine cycle architecture (for memory access without wait state) – two data pointers
- On-chip memory: 8 Kbytes of Boot ROM, 256 bytes of RAM, 512 bytes of XRAM, 4/8/16 Kbytes of Flash (includes memory protection strategy)
- I/O port supply at 3.3 V/5.0 V and core logic supply at 2.5 V (generated by embedded voltage regulator)
- Reset generation: Power-On reset, Hardware reset, Brownout reset for core logic supply, Watchdog timer reset, Power-Down Wake-up reset
- On-chip OSC and PLL for clock generation, PLL loss-of-lock detection
- Power saving modes: slow-down mode, idle mode, power-down mode with wake-up capability via RXD or EXINT0, clock gating control to each peripheral
- Programmable 16-bit Watchdog Timer (WDT)
- Four ports: 19 pins as digital I/O, 8 pins as digital/analog input
- 8-channel, 10-bit ADC
- Three 16-bit timers: Timer 0 and Timer 1 (T0 and T1), Timer 2
- Capture/compare unit for PWM signal generation (CCU6)
- Full-duplex serial interface (UART)
- Synchronous serial channel (SSC)
- On-chip debug support: 1 Kbyte of monitor ROM (part of the 8-Kbyte Boot ROM), 64 bytes of monitor RAM
- PG-TSSOP-38 pin package
- Temperature range TA: SAL (-40 to 150 ℃)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.669 | $ 4.67 |
| 200+ | $ 1.8075 | $ 361.50 |
| 500+ | $ 1.7442 | $ 872.10 |
| 1,000+ | $ 1.7118 | $ 1711.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-38-4.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-performance XC800 Core – compatible with standard 8051 processor – two clocks per machine cycle architecture (for memory access without wait state) – two data pointers
- On-chip memory: 8 Kbytes of Boot ROM, 256 bytes of RAM, 512 bytes of XRAM, 4/8/16 Kbytes of Flash (includes memory protection strategy)
- I/O port supply at 3.3 V/5.0 V and core logic supply at 2.5 V (generated by embedded voltage regulator)
- Reset generation: Power-On reset, Hardware reset, Brownout reset for core logic supply, Watchdog timer reset, Power-Down Wake-up reset
- On-chip OSC and PLL for clock generation, PLL loss-of-lock detection
- Power saving modes: slow-down mode, idle mode, power-down mode with wake-up capability via RXD or EXINT0, clock gating control to each peripheral
- Programmable 16-bit Watchdog Timer (WDT)
- Four ports: 19 pins as digital I/O, 8 pins as digital/analog input
- 8-channel, 10-bit ADC
- Three 16-bit timers: Timer 0 and Timer 1 (T0 and T1), Timer 2
- Capture/compare unit for PWM signal generation (CCU6)
- Full-duplex serial interface (UART)
- Synchronous serial channel (SSC)
- On-chip debug support: 1 Kbyte of monitor ROM (part of the 8-Kbyte Boot ROM), 64 bytes of monitor RAM
- PG-TSSOP-38 pin package
- Temperature range TA: SAL (-40 to 150 ℃)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

